text.skipToContent text.skipToNavigation

Manufacturer Part #

2-34152-2

Plasti-Grip 22-16 AWG Red Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-34152-2 - Technical Attributes
Attributes Table
Size: Stud 3/8"
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 22-16
Features & Applications
The Plasti-Grip Series is a 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) =  3.56 [.140] Max
  • Stud Diameter (mm [in]) = 9.53 [0.375]
  • Stud Size = 3/8 [9.53]  
  • Shape = RING-043
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Vinyl

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,950.00
USD
Quantity
Unit Price
5,000+
$0.59
Product Variant Information section