text.skipToContent text.skipToNavigation

Manufacturer Part #

2-34541-1

PIDG Series 22-16 AWG Red Straight Closed Barrel Spade Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
TE Connectivity 2-34541-1 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Insulation Support
Type: Spade
Wire Gauge: AWG 22-16
Features & Applications

The PIDG Series is a 22-16 AWG Straight Closed Barrel Spade Tongue Terminal

Pre-insulated terminal designed for complete and uniform reliability in the most difficult circuit environments. PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel. Design of the tool dies and construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area.
 
Features:

  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.67-3.56 [.105-.140]
  • Stud Diameter (mm [in]) = 3.51 [0.138]
  • Stud Size = 6 [M3.5]
  • Shape = SPADE-020
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,050.00
USD
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section