Manufacturer Part #
2-35109-1
12-10 AWG Crimp Insulated 10 Stud Yellow Ring Tongue Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel | ||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
TE Connectivity 2-35109-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-35109-1 - Technical Attributes
Attributes Table
| Size: | Stud #10 |
| Style: | Insulation Support |
| Type: | Ring |
| Wire Gauge: | AWG 12-10 |
| Color: | Yellow |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Operating Temp Range: | 105°C |
| Voltage Rating: | 300V |
Features & Applications
The PIDG Series is a 12-10 AWG Straight Closed Barrel Ring Tongue Terminal
Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Insulation = Yes
- Insulation Support = Insulation Support
- Insulation Diameter (mm [in]) = 6.35 [.250] Max
- Stud Diameter (mm [in]) = 5.00 [0.197]
- Stud Size = 10
- Shape = RING-041
- Heavy Duty = No
- Material = Copper
- Finish = Tin
- Color = Yellow
- Insulation Material = Nylon
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
2,500
$0.225
7,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel