text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520334-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
TE Connectivity 2-520334-2 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Pricing Section
Global Stock:
6,600
USA:
6,600
88,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2200
Multiple Of:
2200
Total
$433.40
USD
Quantity
Unit Price
2,200
$0.197
4,400
$0.195
6,600
$0.193
8,800+
$0.191
Product Variant Information section