Manufacturer Part #
2-520409-2
Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | 2136 | ||||||||||
Product Specification Section
TE Connectivity 2-520409-2 - Product Specification
TE Connectivity 2-520409-2 - Technical Attributes
Attributes Table
| Size: | Tab 0.187" x 0.020" |
| Style: | Fully Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 22-18 |
Pricing Section
Global Stock:
6,870
USA:
6,870
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
125
$0.194
300
$0.191
1,000
$0.186
2,000
$0.184
5,000+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag