text.skipToContent text.skipToNavigation

Manufacturer Part #

205201-7

HDP20 Series 20-24 AWG Gold Flash Crimp Socket D-Sub Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 205201-7 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications
The 205201-7 is a part of HDP-20 Series 20-24 AWG Gold Flash Crimp Pin D-Sub Contact. These AMPLIMITE HDP-20 and Economy Crimp Snap Sub-D Commercial Connectors with all–plastic contact retention. These commercial connectors are available with or without shielding or shielding enclosure kits.

Product Features:

  • Product Type = Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Termination Method to Wire/Cable = Crimp
  • Insulation Support = No
  • Grade = Standard
  • Contact Retention in Housing = Crimp Snap-In
  • Solder Tail Contact Plating = Gold Flash over Nickel
  • Wire Range (mm² [AWG]) = 0.2 - 0.6 [24-20]
  • Contact Type = Socket
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold Flash
  • Contact Size = 20
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$965.00
USD
Quantity
Unit Price
1,000
$0.20
2,000
$0.199
3,000
$0.197
4,000
$0.196
5,000+
$0.193
Product Variant Information section