text.skipToContent text.skipToNavigation

Manufacturer Part #

2141116-3

MCON 1.2 CB TAB SWS AG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
TE Connectivity 2141116-3 - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 18-20
Contact Plating: Silver
Current Rating: 40A
Gender: Pin
Operating Temp Range: -40°C to +150°C
Voltage Rating: 12V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
108,000
USA:
108,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
18000
Multiple Of:
18000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,016.00
USD
Quantity
Unit Price
18,000+
$0.112
Product Variant Information section