Manufacturer Part #
216-302
9 mm 24 AWG Crimp Green Insulated Ferrule Sleeve
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
WAGO 216-302 - Technical Attributes
Attributes Table
| Style: | Fully Insulated |
| Type: | Ferrule |
| Wire Gauge: | AWG 24 |
| Color: | Green |
| Contact Plating: | Tin |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
2,655
USA:
2,655
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
200
$0.103
500
$0.101
1,500
$0.0977
3,000
$0.096
10,000+
$0.0909
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount