text.skipToContent text.skipToNavigation

Manufacturer Part #

2213800-4

CoolSplice Series AWG 22-20 Fully Insulated Cable Mount Butt Splice Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2213800-4 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Butt Splice
Wire Gauge: AWG 22-20
Color: Clear
Contact Material: Phosphor Bronze
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1920
Multiple Of:
1920
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,668.80
USD
Quantity
Unit Price
1,920+
$1.39
Product Variant Information section