text.skipToContent text.skipToNavigation

Manufacturer Part #

2238016-1

VAL-U-LOK Wire to Wire 22 - 18 AWG Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2238016-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 22-18
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10500
Multiple Of:
10500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.30
USD
Quantity
Unit Price
10,500
$0.0146
21,000
$0.0143
31,500
$0.0142
52,500
$0.0141
105,000+
$0.0137
Product Variant Information section