text.skipToContent text.skipToNavigation

Manufacturer Part #

2299280-2

250 Series 16-14 AWG Tin-Plated Brass Flag POD-LOK Pre-Insulated Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2299280-2 - Technical Attributes
Attributes Table
Style: Insulated
Type: Receptacle
Wire Gauge: AWG 16-14
Contact Material: Brass
Contact Plating: Tin
Current Rating: 3A to 20A
Gender: Female
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
7200
Multiple Of:
7200
Total
$1,353.60
USD
Quantity
Unit Price
7,200+
$0.188
Product Variant Information section