text.skipToContent text.skipToNavigation

Manufacturer Part #

280756-2

10-12 AWG .375 3-6 MM2 FASTIN FASTON FCRIMP RECEPTACLE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 280756-2 - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 10-12
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -40°C to +110°C
Voltage Rating: 250V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
6,000+
$0.25
Product Variant Information section