text.skipToContent text.skipToNavigation

Manufacturer Part #

3-520150-2

Ultra Fast 16-14 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
TE Connectivity 3-520150-2 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications

The Ultra Fast Series is a 16-14 AWG Straight Fully Insulated Receptacle Assembly

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.51 [.187 x .020]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 6.60 [.260] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin

 

 

Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$218.00
USD
Quantity
Unit Price
2,000
$0.109
4,000
$0.107
6,000
$0.106
10,000+
$0.104
Product Variant Information section