text.skipToContent text.skipToNavigation

Manufacturer Part #

3-520404-2

Ultra Fast Plus 16-14 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
TE Connectivity 3-520404-2 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 16-14
Features & Applications
The Ultra Fast Series is a 16-14 AWG Straight Fully Insulated Receptacle Assembly

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.81 [.187 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 4.69 [.185] Max.
  • Insulation Support = Insulation Support
  • Finish = Tin

 

 

 
Pricing Section
Global Stock:
26,400
USA:
26,400
On Order:
0
Factory Stock:Factory Stock:
8,800
Factory Lead Time:
10 Weeks
Minimum Order:
2200
Multiple Of:
2200
Total
$261.80
USD
Quantity
Unit Price
2,200
$0.119
4,400
$0.117
6,600
$0.116
11,000+
$0.114
Product Variant Information section