text.skipToContent text.skipToNavigation

Manufacturer Part #

3-520406-2

Ultra Fast Plus 16-14 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
TE Connectivity 3-520406-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications

The Ultra Fast Plus Series is a 16-14 AWG Straight Fully Insulated Receptacle Assembly

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast Plus
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 2.29-4.06 [.090-.160]
  • Insulation Support = Insulation Support
  • Finish = Tin

 

 

Pricing Section
Global Stock:
17,600
USA:
17,600
96,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8800
Multiple Of:
8800
Total
$1,346.40
USD
Quantity
Unit Price
8,800+
$0.153
Product Variant Information section