text.skipToContent text.skipToNavigation

Manufacturer Part #

3-521191-2

0.250 (6.35mm) 14-16 AWG Fully Insulated Quick Connect Male Crimp Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-521191-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Tab
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Quick Connect
Features & Applications
0.250" (6.35mm) 14-16 AWG Fully Insulated Quick Connect Male Crimp Connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,080.00
USD
Quantity
Unit Price
4,000+
$0.27
Product Variant Information section