text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794013-1

12 AWG Phosphor Bronze WTB Tin Terminal Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-794013-1 - Technical Attributes
Attributes Table
Type: Crimp Contact
Wire Gauge: AWG 12
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Female
Operating Temp Range: -55°C to +105°C
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$1,191.00
USD
Quantity
Unit Price
3,000
$0.0842
6,000
$0.0827
9,000
$0.0819
12,000
$0.0813
15,000+
$0.0794
Product Variant Information section