text.skipToContent text.skipToNavigation

Manufacturer Part #

31812

Solistrand Series 4 AWG Tin Finish Terminal Ring Tongue Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TE Connectivity 31812 - Technical Attributes
Attributes Table
Size: Stud 3/8"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 4
Features & Applications

The 31812 is a Solistrand Series 4 AWG Tin Finish Terminal Ring Tongue in a Single Package .

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Wire/Cable Size (CMA) = 33,100 – 52,600 CMA
  • Loose piece packaging Method
 
 

 

Pricing Section
Global Stock:
500
USA:
500
1,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$149.00
USD
Quantity
Unit Price
100
$1.49
200
$1.48
400
$1.47
500
$1.46
1,500+
$1.44
Product Variant Information section