text.skipToContent text.skipToNavigation

Manufacturer Part #

31818

Solistrand 22-16 AWG Copper Unsealed Closed Barrel Butt Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 31818 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Butt Splice
Wire Gauge: AWG 16-22
Features & Applications

The 31818 is a Solistrand 22-16 AWG Copper Unsealed Closed Barrel Butt Splice in a Box Package .

Product Features:

  • Splice
  • Not Sealed
  • Splice Type = Butt
  • Butt Splice Type = Standard
  • Body Style = SOLISTRAND
  • Energy and Power, MFP/LBP, RAILWAYPRODS, RWTERMSPLICES, TESTANDMEASURE industry Application

 

Pricing Section
Global Stock:
101,000
USA:
101,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$87.00
USD
Quantity
Unit Price
1,000
$0.087
3,000
$0.0846
4,000
$0.0839
10,000
$0.082
15,000+
$0.08
Product Variant Information section