text.skipToContent text.skipToNavigation

Manufacturer Part #

31886

PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
TE Connectivity 31886 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 16-22
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 31886 is a PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • RWTERMSPLICES industries Application
  • Industry is Railway

     

     
Pricing Section
Global Stock:
600
USA:
600
8,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
1000
Total
$135.00
USD
Quantity
Unit Price
1,000
$0.225
3,000
$0.22
5,000+
$0.215
Product Variant Information section