text.skipToContent text.skipToNavigation

Manufacturer Part #

31887

PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 31887 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 16-22
Features & Applications

The 31887 is a PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes 
  • Stud Size = 10
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Voltage (VAC) = 300
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
  • Tongue Material Thickness (mm [in]) = 0.84 [0.033]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$2,050.00
USD
Quantity
Unit Price
10,000+
$0.205
Product Variant Information section