text.skipToContent text.skipToNavigation

Manufacturer Part #

31894

PIDG Series 22 - 16 AWG Red Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
TE Connectivity 31894 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 16-22
Color: Red
Contact Material: Copper
Contact Plating: Copper
Gender: Female
Mounting Method: Wire Mount
Features & Applications

The 31894 is a PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal in a package of Box.

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Networking (Communications­), RWTERMSPLICES, TESTANDMEASURE industries Application
  • Temperature is 105 °C

 

 

 
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$225.00
USD
Quantity
Unit Price
1,000
$0.225
2,000
$0.22
4,000+
$0.215
Product Variant Information section