text.skipToContent text.skipToNavigation

Manufacturer Part #

31897

Terminal Ring Tongue Wire Size 22-16 AWG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
TE Connectivity 31897 - Technical Attributes
Attributes Table
Size: Stud 3/8"
Style: Fully Insulated
Type: Ring
Mounting Method: Wire Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$410.00
USD
Quantity
Unit Price
1,000
$0.41
2,000
$0.40
4,000
$0.395
5,000+
$0.39
Product Variant Information section