text.skipToContent text.skipToNavigation

Manufacturer Part #

320559

PIDG 22-16 AWG Unsealed Closed Barrel Butt Splice Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
TE Connectivity 320559 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Butt Splice
Wire Gauge: AWG 16-22
Color: Red
Contact Material: Copper
Contact Plating: Tin
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications

The 320559 is a PIDG 22-16 AWG Unsealed Closed Barrel Butt Splice Terminal.

Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Butt
  • Body Style = PIDG
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.18 [.125] Max.
  • Material = Copper
  • Finish = Tin
  • Wire/Cable Size (CMA) = 509 – 3,260
  • Butt Splice Type = Standard
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
  • Insulation Sleeve Material = Nylon

 

 

Pricing Section
Global Stock:
8,000
USA:
8,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
1
Total
$18.60
USD
Quantity
Unit Price
30
$0.62
100
$0.60
250
$0.59
500
$0.58
1,500+
$0.555
Product Variant Information section