text.skipToContent text.skipToNavigation

Manufacturer Part #

320575

PIDG™ Series Straight 16-14 AWG Closed Barrel Circular Ring Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
TE Connectivity 320575 - Technical Attributes
Attributes Table
Size: Stud 5/16"
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 16-14
Features & Applications

The 320575 is a PIDG™ Series Straight 16-14 AWG Closed Barrel Circular Ring Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.81 [.150] Max.
  • Stud Diameter (mm [in]) = 7.92 [0.312]
  • Stud Size = 5/16 [M8]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Voltage (VAC) = 300
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Tongue Material Thickness (mm [in]) = 0.84 [0.033]

 

Pricing Section
Global Stock:
1,000
USA:
1,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$335.00
USD
Quantity
Unit Price
1,000
$0.335
2,000
$0.33
4,000
$0.325
5,000+
$0.32
Product Variant Information section