text.skipToContent text.skipToNavigation

Manufacturer Part #

320788

18-8 AWG Non-Insulation Support Green Closed End Unsealed Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 320788 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Closed End Splice
Wire Gauge: AWG 8-18
Color: Green
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$165.00
USD
Quantity
Unit Price
30
$0.69
100
$0.675
250
$0.66
500
$0.65
1,500+
$0.62
Product Variant Information section