text.skipToContent text.skipToNavigation

Manufacturer Part #

321198

SOLISTRAND Series Conn Splice 22 26 AWG Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 321198 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Butt Splice
Wire Gauge: AWG 26-24
Contact Material: Copper
Contact Plating: Tin
Operating Temp Range: 170°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$830.00
USD
Quantity
Unit Price
5,000
$0.166
10,000+
$0.162
Product Variant Information section