text.skipToContent text.skipToNavigation

Référence fabricant

321871

Solistrand 2/0 AWG Straight Closed Barrel Ring Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 321871 - Caractéristiques techniques
Attributes Table
Size: Stud 3/8"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 2/0
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Fonctionnalités et applications

The Solistrand is a 2/0 AWG Straight Closed Barrel Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Stud Diameter (mm [in]) = 9.91 [0.390]
  • Stud Size = 3/8 [9.53]
  • Shape = RING-049
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin

View the Series of Solistrand Crimp Terminals

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
500
Multiples de :
500
Total 
1 530,00 $
USD
Quantité
Prix unitaire
1
$3.31
15
$3.24
40
$3.20
125
$3.15
300+
$3.06
Product Variant Information section