text.skipToContent text.skipToNavigation

Manufacturer Part #

323011

PIDG Series 26-22 AWG Yellow Straight Closed Barrel Slotted Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 323011 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 22-26
Features & Applications

The PIDG Series is a 26-22 AWG Straight Closed Barrel Slotted Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue, Slotted
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.08 [.082] Max.
  • Stud Diameter (mm [in]) = 3.51 [0.138]
  • Stud Size = 6 [M3.5]
  • Shape = Slotted Ring-001
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Yellow
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
20000
Total
$7,800.00
USD
Quantity
Unit Price
20,000+
$0.39
Product Variant Information section