text.skipToContent text.skipToNavigation

Manufacturer Part #

323030

Strato-Therm™ Series Dual Wire Entry Non-insulated 22-16 AWG Closed Barrel

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
TE Connectivity 323030 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Parallel Splice
Wire Gauge: AWG 16-22
Contact Material: Copper
Contact Plating: Nickel
Gender: Female
Features & Applications

The Strato-Therm™ Series is a Dual Wire Entry Non-insulated 22-16 AWG Closed Barrel

Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Parallel
  • Body Style = SOLISTRAND, STRATO-THERM
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Material = Copper
  • Finish = Nickel
  • Color = None

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$425.00
USD
Quantity
Unit Price
40
$0.455
125
$0.445
300
$0.435
750
$0.425
2,000+
$0.41
Product Variant Information section