text.skipToContent text.skipToNavigation

Manufacturer Part #

323680

Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 323680 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 10-12
Color: Orange
Contact Material: Copper
Contact Plating: Nickel
Gender: Female
Operating Temp Range: 343°C
Features & Applications

The 323680 is a Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Stud Diameter (mm [in]) = 5.00 [0.197]
  • Stud Size = 10
  • Shape = RING-054
  • Heavy Duty = No
  • Material = Nickel
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
  • Tongue Material Thickness (mm [in]) = 0.99 [0.039]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$2,040.00
USD
Quantity
Unit Price
500+
$4.08
Product Variant Information section