text.skipToContent text.skipToNavigation

Manufacturer Part #

323754

10-12 AWG Inline Duel entry Non-Insulated Parallel Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1840
Product Specification Section
TE Connectivity 323754 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Parallel Splice
Wire Gauge: AWG 12-10
Contact Material: Copper
Contact Plating: Nickel
Gender: Female
Operating Temp Range: 343°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.45
USD
Quantity
Unit Price
50
$0.45
150
$0.44
300
$0.435
1,000
$0.42
2,000+
$0.41
Product Variant Information section