text.skipToContent text.skipToNavigation

Manufacturer Part #

323916

PIDG 26-22 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TE Connectivity 323916 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 26-22
Color: Yellow
Contact Material: Copper
Contact Plating: Nickel
Gender: Female
Operating Temp Range: 343°C
Voltage Rating: 300V
Features & Applications

The PIDG Series is a 26-22 AWG Straight Closed Barrel Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.08 [.082] Max.
  • Stud Diameter (mm [in]) = 4.17 [0.164]
  • Stud Size = 8 [M4]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Yellow
  • Insulation Material = Nylon

Pricing Section
Global Stock:
19,510
USA:
19,510
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
75
$0.30
200
$0.295
500
$0.29
1,250
$0.285
3,000+
$0.275
Product Variant Information section