text.skipToContent text.skipToNavigation

Manufacturer Part #

323990

PIDG 24-20 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 323990 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 24-20
Color: Natural
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Voltage Rating: 300V
Features & Applications

The PIDG Series is a 24-20 AWG Straight Closed Barrel Ring Tongue Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.54 [.100] Max.
  • Stud Diameter (mm [in]) = 4.82 [0.190]
  • Stud Size = 10
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Natural
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$4,300.00
USD
Quantity
Unit Price
10,000+
$0.43
Product Variant Information section