text.skipToContent text.skipToNavigation

Manufacturer Part #

324001

SOLISTRAND Series Splice Butt Wire Strap 24 20 Wire Mount Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 324001 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Butt Splice
Wire Gauge: AWG 24-20
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1000
Total
$880.00
USD
Quantity
Unit Price
4,000+
$0.22
Product Variant Information section