text.skipToContent text.skipToNavigation

Manufacturer Part #

327583

PIDG 16-14 to 22-18 AWG Blue Copper Unsealed Closed Barrel Butt Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
TE Connectivity 327583 - Technical Attributes
Attributes Table
Size: Stud 5/16"
Style: Fully Insulated
Type: Butt Splice
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 327583 is a 16-14 to 22-18 AWG Blue Copper Unsealed Closed Barrel Butt Splice PIDG Terminals in various operating enviromnents. Each consists of a precision formed metal wire barrel and a copper sleeve encased in insulating material made of nylon, polyvinyl chloride (PVC) or polyvinyl fluoride (PVF2).

The insulation is color coded (solid primary color or a primary color with a color stripe) to correspond with a specific wire size or wire size range. The terminals, splices, and end caps are available in loose piece form to be terminated with manual and pneumatically powered hand held tools and tape mounted to be terminated with bench mount semi-automatic machines.

Product Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Butt
  • Body Style = PIDG
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.81/2.92 [.150/.115] Max
  • Material = Copper
  • Finish = Tin
  • Color = Blue

 

Pricing Section
Global Stock:
5,588
USA:
5,588
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
20
$1.10
50
$1.09
150
$1.08
300
$1.07
1,000+
$1.04
Product Variant Information section