text.skipToContent text.skipToNavigation

Manufacturer Part #

32859

Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 32859 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 26-22
Contact Material: Copper
Contact Plating: Tin
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
20000
Total
$2,020.00
USD
Quantity
Unit Price
20,000+
$0.101
Product Variant Information section