text.skipToContent text.skipToNavigation

Manufacturer Part #

329860

TERMI-FOIL 14-16 AWG Double Face Barrel Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1402
Product Specification Section
TE Connectivity 329860 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Barrel
Wire Gauge: AWG 14-16
Contact Material: Copper
Contact Plating: Nickel
Gender: Female
Features & Applications

The TERMI-FOIL is a 14-16 AWG Double Face Barrel Terminal

Features:

  • Product Type = Terminal
  • Terminal Shape = Barrel
  • Material = Copper
  • Industry Application = RAILWAYPRODS, RWTERMSPLICES
  • Body Shape = Type 1
  • Face = Double
  • Slotted = No
  • Foil Thickness, Max. (mm [in]) = 0.76 [0.030]
  • Wire Barrel Range (mm² [AWG]) = 1.25 – 2.0 [14 – 16]
  • Plating Material = Nickel
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
Total
$1.34
USD
Quantity
Unit Price
75
$0.335
200
$0.33
500
$0.325
1,250
$0.32
3,000+
$0.305
Product Variant Information section