text.skipToContent text.skipToNavigation

Manufacturer Part #

33115

Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
TE Connectivity 33115 - Technical Attributes
Attributes Table
Size: Stud 5/16"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 4
Features & Applications

The 33115 is a Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal in a package of Box .

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Packaging Method = Loose Piece
  • Wire Range (mm [AWG]) = 21.00² [4]

 

 

 
Pricing Section
Global Stock:
1,472
USA:
1,472
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
Total
$22.88
USD
Quantity
Unit Price
25
$0.915
75
$0.89
200
$0.87
400
$0.86
1,250+
$0.82
Product Variant Information section