text.skipToContent text.skipToNavigation

Manufacturer Part #

33469

Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
TE Connectivity 33469 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 4
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications
The 33469 is a Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .

Features:

  • Terminal Shape = Ring TongueReceptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Packaging Method = Loose Piece
  • Wire Range (mm [AWG]) = 21.00² [4]
  • Energy and Power,RAILWAYPRODS, RWTERMSPLICES Industry Application

Pricing Section
Global Stock:
11,187
USA:
11,187
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
Total
$21.40
USD
Quantity
Unit Price
40
$0.535
125
$0.525
300
$0.515
750
$0.505
2,000+
$0.485
Product Variant Information section