text.skipToContent text.skipToNavigation

Manufacturer Part #

34124

Solistrand 16-14 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
TE Connectivity 34124 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 14-16
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 34124 is a Solistrand 16-14 AWG Straight Closed Barrel Ring Tongue Terminal in a Bag Package .

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Loose Piece Packaging method
  • Industry Applications are Standard, TESTANDMEASURE

 

 

 
Pricing Section
Global Stock:
19,385
USA:
19,385
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
150
$0.156
400
$0.153
1,250
$0.15
2,500
$0.148
7,500+
$0.143
Product Variant Information section