text.skipToContent text.skipToNavigation

Manufacturer Part #

34144

Plasti-Grip 22-16 AWG Red #6 Copper Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 34144 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 16-22
Features & Applications

The 34144 is a Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation Material PVC
  • Industry Application are RAILWAYPRODS, RWTERMSPLICES, Standard

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$2,450.00
USD
Quantity
Unit Price
10,000+
$0.245
Product Variant Information section