text.skipToContent text.skipToNavigation

Manufacturer Part #

34163

Plasti-Grip 16-14 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
TE Connectivity 34163 - Technical Attributes
Attributes Table
Size: Stud 5/16"
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 16-14
Features & Applications

The 34163 is a Blue Color Plastic-Grip 16-14 AWG Straight Closed Barrel Ring Tongue Terminal .

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Looswe Packaging Method
  • Copper Material
  • Insulation diameter is 3.00-4.90 [.118-.193] mm [in]

 

 

 
Pricing Section
Global Stock:
9,444
USA:
9,444
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$25.50
USD
Quantity
Unit Price
100
$0.255
250
$0.25
750
$0.245
1,500
$0.24
4,000+
$0.23
Product Variant Information section