text.skipToContent text.skipToNavigation

Manufacturer Part #

34321

Solistrand 8 AWG Copper Unsealed Closed Barrel Butt Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 34321 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Butt Splice
Wire Gauge: AWG 8
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 34321 is a Solistrand 8 AWG Copper Unsealed Closed Barrel Butt Splice in a Bag Package .

Features:

  • Splice
  • Not Sealed
  • Splice Type = Butt
  • Butt Splice Type = Standard
  • Body Style = SOLISTRAND
  • Industry Application are Energy and Power, TESTANDMEASURE
  • Packaging Method is Loose Piece
  • Wire Range (mm [AWG]) = 8.00² [8]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,080.00
USD
Quantity
Unit Price
30
$0.60
100
$0.585
250
$0.57
500
$0.565
1,500+
$0.54
Product Variant Information section