text.skipToContent text.skipToNavigation

Manufacturer Part #

34323

Solistrand 4 AWG Copper Unsealed Closed Barrel Butt Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 34323 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Butt Splice
Wire Gauge: AWG 4
Features & Applications
 
The 34323 is a Solistrand 4 AWG Copper Unsealed Closed Barrel Butt Splice in a Box Package .

Features:

  • Splice
  • Not Sealed
  • Splice Type = Butt
  • Butt Splice Type = Standard
  • Body Style = SOLISTRAND
  • Industry Application are Energy and Power, TESTANDMEASURE
  • Packaging Method is Loose Piece
  • Wire Range (mm [AWG]) = 21² [4]
 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,280.00
USD
Quantity
Unit Price
1,000+
$2.28
Product Variant Information section