text.skipToContent text.skipToNavigation

Manufacturer Part #

34853

Plasti-Grip 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1805
Product Specification Section
TE Connectivity 34853 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 10-12
Features & Applications

The 34853 is a Plasti-Grip 12-10 AWG Straight Closed Barrel Ring Tongue Terminal in a Bag Package .

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Packaging method is Loose piece
  • Industry Application are Energy and Power
  • Temperature range is 90 °C
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$0.45
USD
Quantity
Unit Price
100
$0.225
250
$0.22
750
$0.215
4,000+
$0.205
Product Variant Information section