text.skipToContent text.skipToNavigation

Manufacturer Part #

350689-2

Universal Mate-N-Lok Gold 24-18 AWG Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350689-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Ferrule
Wire Gauge: AWG 18-24
Features & Applications

The 350689-2 is a part of Universal MATE-N-LOK Product Line series 600 V 36 A(max) current Gold (30) 24-18 AWG Crimp termination Socket Contact.

Product Features:

  • Contact
  • Universal MATE-N-LOK Product Line
  • Contact Type = Socket
  • Applies To Wire/Cable
  • Crimp Termination Method
  • Wire Range (mm [AWG]) = 0.20-0.80² [24-18]
  • Applies To = Wire/Cable
  • Loose Piece Packaging method
  • Gold (30) Solder Trail Contact Plating
  • Standard Application

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$6,150.00
USD
Quantity
Unit Price
30
$0.685
100
$0.67
250
$0.655
500
$0.645
1,500+
$0.615
Product Variant Information section