text.skipToContent text.skipToNavigation

Manufacturer Part #

35109

PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
TE Connectivity 35109 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 12-10
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 35109 is a PIDG Series 10-12 AWG Insulated Closed Barrel Ring Terminal in a Box Package .

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Industry Application are Networking (Communications­), RAILWAYPRODS, RWTERMSPLICES
  • Loose piece Packaging Method
  • Temperature Range is 105 °C
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]

 

 

 
Pricing Section
Global Stock:
19,534
USA:
19,534
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
Total
$25.63
USD
Quantity
Unit Price
125
$0.205
300
$0.199
1,000
$0.195
2,000
$0.192
5,000+
$0.185
Product Variant Information section