text.skipToContent text.skipToNavigation

Manufacturer Part #

35135

12-10 AWG M12 Straight Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TE Connectivity 35135 - Technical Attributes
Attributes Table
Size: Stud 1/2"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 12-10
Mounting Method: Wire Mount
Pricing Section
Global Stock:
9,100
USA:
9,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$19.75
USD
Quantity
Unit Price
50
$0.395
150
$0.385
400
$0.375
1,000
$0.37
2,500+
$0.355
Product Variant Information section