text.skipToContent text.skipToNavigation

Manufacturer Part #

36149

PIDG Series 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
TE Connectivity 36149 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 16-22
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Pricing Section
Global Stock:
14,500
USA:
14,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
Total
$21.38
USD
Quantity
Unit Price
125
$0.171
300
$0.168
1,000
$0.164
2,000
$0.162
5,000+
$0.156
Product Variant Information section